CP30737X1 | |
---|---|
DigiKey Part Number | 4654-CP30737X1-ND |
Manufacturer | |
Manufacturer Product Number | CP30737X1 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30737X1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £6.03000 | £6.03 |
10 | £5.12600 | £51.26 |
25 | £4.80480 | £120.12 |
50 | £4.57540 | £228.77 |
100 | £4.35700 | £435.70 |
250 | £4.08424 | £1,021.06 |
450 | £3.91842 | £1,763.29 |
950 | £3.71739 | £3,531.52 |
Unit Price without VAT: | £6.03000 |
---|---|
Unit Price with VAT: | £7.23600 |