CFS-20632768AZFB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Citizen Finedevice Co Ltd
In Stock: 4,716
Unit Price: £0.29000
Datasheet

Direct


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: £0.41000
Datasheet

MFR Recommended


Citizen Finedevice Co Ltd
In Stock: 136,858
Unit Price: £0.18000
Datasheet
CFS206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768AZFB

DigiKey Part Number
300-8840-ND
Manufacturer
Manufacturer Product Number
CFS-20632768AZFB
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.075" Dia (1.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Obsolete
This product is no longer manufactured. View Substitutes