NANOCOAT200UV-10-500ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOCOAT200UV-10-500ML

DigiKey Part Number
315-NANOCOAT200UV-10-500ML-ND
Manufacturer
Manufacturer Product Number
NANOCOAT200UV-10-500ML
Description
LIQUID NANO COATING - 10% POLYME
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Coating Remover Coating Light Yellow
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Chip Quik Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Coating Remover
Color
Light Yellow
Form
-
Features
Coating
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£325.28000£325.28
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names315-NANOCOAT200UV-10-500ML
Standard Package1