MFG_JK-1620US-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK-1620US-1

DigiKey Part Number
1644-JK-1620US-1-ND
Manufacturer
Manufacturer Product Number
JK-1620US-1
Description
KEYBOARD ULTRAFLAT USB-C FOR MAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
-
Packaging
Box
Part Status
Active
Type
Keyboard
Number of Keys
110
Interface
USB
Features
-
Color
Silver with White Keys
Size / Dimension
17.323" L x 5.118" W x 0.591" H (440.00mm x 130.00mm x 15.00mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£36.93000£36.93
Manufacturers Standard Package
Unit Price without VAT:£36.93000
Unit Price with VAT:£44.31600