
50-4-500 | |
---|---|
DigiKey Part Number | 50-4-500-ND |
Manufacturer | |
Manufacturer Product Number | 50-4-500 |
Description | DESOLDER BRAID ROSIN 0.11" 500' |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Blue 0.110" (2.79mm) 500' (152.4m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Blue | |
Width | 0.110" (2.79mm) | |
Length | 500' (152.4m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |