P6SMB170CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-P6SMB170CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB170CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB170CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB170CA TR13 PBFREE |
Description | TVS DIODE 145VWM 234VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161.5V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.75000 | £0.75 |
10 | £0.46800 | £4.68 |
100 | £0.30450 | £30.45 |
500 | £0.23406 | £117.03 |
1,000 | £0.21138 | £211.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.18254 | £547.62 |
6,000 | £0.16279 | £976.74 |
9,000 | £0.14703 | £1,323.27 |
Unit Price without VAT: | £0.75000 |
---|---|
Unit Price with VAT: | £0.90000 |