TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ220I-6DS

Digi-Key Part Number
CQ220I-6DS-ND
Manufacturer
Manufacturer Product Number
CQ220I-6DS
Description
TRIAC A TO-220
Detailed Description
TRIAC Internally Triggered 400 V 6 A Through Hole TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Bulk
Product Status
Obsolete
Triac Type
Internally Triggered
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
L4008L6TPLittelfuse Inc.6,526F7225-ND£2.00000Similar