cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS053-CS18B-WN

Digi-Key Part Number
CPS053-CS18B-WN-ND
Manufacturer
Manufacturer Product Number
CPS053-CS18B-WN
Description
SCR 53 X 53MM DIE
Detailed Description
SCR Surface Mount Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Bulk
Product Status
Active
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package1