


3SMC5.0CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC5.0CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC5.0CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC5.0CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC5.0CA TR13 PBFREE |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 326A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| 10 | £3.32300 | £33.23 |
| 100 | £2.39970 | £239.97 |
| 500 | £2.21078 | £1,105.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.80619 | £5,418.57 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |

