
1SMB170CA TR13 | |
|---|---|
DigiKey Part Number | 1SMB170CATR13-TR-ND - Tape & Reel (TR) 1SMB170CATR13-CT-ND - Cut Tape (CT) 1SMB170CATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB170CA TR13 |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.42800 | £4.28 |
| 100 | £0.27740 | £27.74 |
| 500 | £0.21248 | £106.24 |
| 1,000 | £0.19154 | £191.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16494 | £494.82 |
| 6,000 | £0.15154 | £909.24 |
| 9,000 | £0.14471 | £1,302.39 |
| 15,000 | £0.13704 | £2,055.60 |
| 21,000 | £0.13250 | £2,782.50 |
| 30,000 | £0.12809 | £3,842.70 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

