177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB110CA TR13 TIN/LEAD

DigiKey Part Number
1514-1SMB110CATR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-1SMB110CATR13TIN/LEADCT-ND - Cut Tape (CT)
1514-1SMB110CATR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB110CA TR13 TIN/LEAD
Description
TVS DIODE 110VWM 177VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
122V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.42800£4.28
100£0.27740£27.74
500£0.21248£106.24
1,000£0.19154£191.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16494£494.82
6,000£0.15154£909.24
9,000£0.14471£1,302.39
15,000£0.13704£2,055.60
21,000£0.13250£2,782.50
30,000£0.12809£3,842.70
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800