cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5270B TR

Digi-Key Part Number
1N5270BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5270B TR
Description
DIODE ZENER 91V 500MW DO35
Detailed Description
Zener Diode 91 V 500 mW ±5% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 69 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
DO-35
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Obsolete

This product is no longer manufactured. View Alternative Package Types or Substitutes.
Additional Resources
AttributeDescription
Other Names
1N5270B TR PBFREE
1N5270BTR
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5270BDO35Microchip Technology0150-1N5270BDO35-ND£0.00000Similar
1N6023AMicrochip Technology01N6023A-ND£1.58226Similar
1N6024DMicrochip Technology01N6024D-ND£4.11637Similar
1N6024AMicrochip Technology01N6024A-ND£1.58226Similar