cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5270B AP

Digi-Key Part Number
1N5270BAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5270B AP
Description
DIODE ZENER 91V 500MW DO35
Detailed Description
Zener Diode 91 V 500 mW ±5% Through Hole DO-35
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Box (TB)
Product Status
Obsolete
Voltage - Zener (Nom) (Vz)
91 V
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 69 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names1N5270BAP
Standard Package1,000