SMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC20CA TR13 PBFREE

Digi-Key Part Number
1514-1.5SMC20CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC20CA TR13 PBFREE
Description
TVS DIODE 17.1VWM 27.7VC SMC
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
27.7V Clamp 54A Ipp Tvs Diode Surface Mount SMC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Central Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.25513£765.39
Additional Resources
AttributeDescription
Other Names
1.5SMC20CA TR13-TR-ND
1.5SMC20CATR13-TR
1.5SMC20CATR13-DKR-ND
1.5SMC20CA TR13-CT-ND
1514-1.5SMC20CATR13PBFREEDKR
1.5SMC20CA TR13-TR
1.5SMC20CATR13-CT-ND
1.5SMC20CATR13-TR-ND
1.5SMC20CA TR13-DKR-ND
1.5SMC20CATR13-CT
1514-1.5SMC20CATR13PBFREECT
1.5SMC20CA TR13
1.5SMC20CATR13-DKR
1.5SMC20CA TR13-CT
1.5SMC20CA TR13-DKR
1514-1.5SMC20CATR13PBFREETR
Standard Package3,000