PS2811-1-F3-A | |
---|---|
DigiKey Part Number | PS2811-1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2811-1-F3-A |
Description | OPTOISOLATOR 2.5KV TRANS 4SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS2811-1-F3-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | £0.25257 | £884.00 |
7,000 | £0.24355 | £1,704.85 |
10,500 | £0.23994 | £2,519.37 |
24,500 | £0.23453 | £5,745.98 |
Unit Price without VAT: | £0.25257 |
---|---|
Unit Price with VAT: | £0.30308 |