DWSVDBC05 | |
---|---|
DigiKey Part Number | DWSVDBC05-ND |
Manufacturer | |
Manufacturer Product Number | DWSVDBC05 |
Description | SENSOR ANEMOMETER NPN/PNP |
Customer Reference | |
Detailed Description | Anemometer Sensor NPN/PNP - Open Collector Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Anemometer | |
Output Type | NPN/PNP - Open Collector | |
Operating Temperature | 0°C ~ 60°C |