L260-DG8TP

DigiKey Part Number
2220-L260-DG8TP-ND
Manufacturer
Manufacturer Product Number
L260-DG8TP
Description
L260DGP WITH DEOXIT D-SERIES (DX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lithium Grease Lubricant Tube, 7.972 oz (226g) Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
CAIG Laboratories, Inc.
Series
Package
Bulk
Product Status
Active
Type
Lithium Grease
Color
Amber
Form
Tube, 7.972 oz (226g)
Features
Lubricant
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£29.30000£29.30
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2220-L260-DG8TP
Standard Package1