L260-DA8 | |
---|---|
DigiKey Part Number | 2220-L260-DA8-ND |
Manufacturer | |
Manufacturer Product Number | L260-DA8 |
Description | L260DAP WITH DEOXIT D-SERIES (DX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lithium Grease Lubricant Jar, 7.972 oz (226g) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lithium Grease | |
Color | Amber | |
Form | Jar, 7.972 oz (226g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £27.87000 | £27.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £27.87000 | £27.87 |
Unit Price without VAT: | £27.87000 |
---|---|
Unit Price with VAT: | £33.44400 |