ZMCJF7P0R

DigiKey Part Number
401-1744-ND
Manufacturer
Manufacturer Product Number
ZMCJF7P0R
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZMCJF7P0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
-
Operating Position
0.276" (7.0mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-30°C ~ 85°C
Electrical Life
15,000 Cycles
Mechanical Life
-
Base Product Number
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.75000£2.75
10£2.54300£25.43
25£2.38400£59.60
40£2.33100£93.24
80£1.85413£148.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.