SSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW115S

DigiKey Part Number
CKN11975CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSW115S
Description
SWITCH DETECTOR DPDT 20MA 18V
Customer Reference
Detailed Description
Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SSW115S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Cut Tape (CT)
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
20mA (DC)
Voltage Rating - DC
18 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
204gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.85000£1.85
Unit Price without VAT:£1.85000
Unit Price with VAT:£2.22000