Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | £153.98000 | £769.90 |
10 | £147.47400 | £1,474.74 |
25 | £144.22080 | £3,605.52 |
Unit Price without VAT: | £153.98000 |
---|---|
Unit Price with VAT: | £184.77600 |