
H8353ABBR2 | |
|---|---|
DigiKey Part Number | H8353ABBR2-ND |
Manufacturer | |
Manufacturer Product Number | H8353ABBR2 |
Description | PUSH BUTTON SWITCH LIT 110V RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.67420 | £867.42 |
| Unit Price without VAT: | £8.67420 |
|---|---|
| Unit Price with VAT: | £10.40904 |

