Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8303ABBA7

DigiKey Part Number
H8303ABBA7-ND
Manufacturer
Manufacturer Product Number
H8303ABBA7
Description
PUSH BUTTON SWITCH LIT 12V AMBER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
12A (AC)
Voltage Rating - AC
250 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Amber
Illumination Type, Color
Incandescent, Amber
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£6.30400£1,576.00
Unit Price without VAT:£6.30400
Unit Price with VAT:£7.56480