
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 12A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.25920 | £2,425.92 |
| Unit Price without VAT: | £24.25920 |
|---|---|
| Unit Price with VAT: | £29.11104 |

