H8300-Rectangular-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H8300-Rectangular-SERIES
H8301ABBB
H8301ABBB
Bulgin and Arcoelectric Switches Available at Digi-Key

H8301ABBB

DigiKey Part Number
1091-1056-ND
Manufacturer
Manufacturer Product Number
H8301ABBB
Description
SWITCH PUSH SPST-NO 13A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
13A (AC)
Voltage Rating - AC
250 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.10000£7.10
10£6.12800£61.28
25£5.77800£144.45
50£5.52680£276.34
100£5.28570£528.57
250£4.98256£1,245.64
500£4.76442£2,382.21
1,000£4.55542£4,555.42
Manufacturers Standard Package
Unit Price without VAT:£7.10000
Unit Price with VAT:£8.52000