cms-photo-not-available

HRPG-AD16#51R

Digi-Key Part Number
HRPG-AD16#51R-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
HRPG-AD16#51R
Supplier
Description
ROTARY ENCODER OPTICAL 16PPR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Rotary Encoder Optical 16 Quadrature (Incremental) Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
5V
Actuator Type
6mm Dia Round End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
Bulk
QtyUnit PriceExt Price
150£19.74067£2,961.10
Additional Resources
AttributeDescription
Standard Package50