cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL27-TWRDD

Digi-Key Part Number
HLMP-EL27-TWRDD-ND - Tape & Box (TB)
Manufacturer
Broadcom Limited
Manufacturer Product Number
HLMP-EL27-TWRDD
Supplier
Description
LED AMBER CLEAR T-1 3/4 T/H
Detailed Description
Amber 592nm LED Indication - Discrete 2.3V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Color
Amber
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
4850mcd
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.3V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Through Hole
Wavelength - Dominant
592nm
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
T-1 3/4
Size / Dimension
-
Height (Max)
11.58mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package2,000