cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CW11-X10DD

Digi-Key Part Number
HLMP-CW11-X10DD-ND - Tape & Box (TB)
Manufacturer
Broadcom Limited
Manufacturer Product Number
HLMP-CW11-X10DD
Supplier
Description
LED COOL WHITE CLEAR T-1 3/4 T/H
Detailed Description
White - LED Indication - Discrete 3.2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Color
White
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
14100mcd
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Through Hole
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
T-1 3/4
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTW-2S3D7LITEON27,852160-1728-5-ND£0.48000search-similar
LTW-2S3D8LITEON74,888160-1850-ND£0.45000search-similar
334-15/X1C1-1TWAEverlight Electronics Co Ltd8291080-1005-ND£0.55000search-similar