cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-5500#I04

Digi-Key Part Number
HEDS-5500#I04-ND
Manufacturer
Broadcom Limited
Manufacturer Product Number
HEDS-5500#I04
Supplier
Description
ROTARY ENCODER OPTICAL 512PPR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Rotary Encoder Optical 512 Quadrature (Incremental) Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
512
Voltage - Supply
5V
Actuator Type
5/32" Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£28.61140£2,861.14
Additional Resources
AttributeDescription
Standard Package50