cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JW32-NVVJ1

Digi-Key Part Number
ASMT-JW32-NVVJ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-JW32-NVVJ1
Description
LED ASMT-JX32 COOL WHT 5650K SMD
Detailed Description
LED Lighting series White, Cool 5650K (5000K ~ 6300K) 3.2V 350mA 140° 1616 (4040 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Color
White, Cool
CCT (K)
5650K (5000K ~ 6300K)
Flux @ 85°C, Current - Test
91lm
Flux @ 25°C, Current - Test
107lm (100lm ~ 114lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
96 lm/W
CRI (Color Rendering Index)
-
Current - Max
700mA
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ASMT-JW32-NWY01Broadcom Limited1,750516-ASMT-JW32-NWY01CT-ND£4.73000Direct