
FT100 | |
|---|---|
DigiKey Part Number | 2267-FT100-ND |
Manufacturer | |
Manufacturer Product Number | FT100 |
Description | PRINZING RED CABLE TIES FT100 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 50 lbs (22.68 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | - | |
Width | - | |
Length - Actual | 0.583' (177.80mm, 7.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.81000 | £10.81 |
| Unit Price without VAT: | £10.81000 |
|---|---|
| Unit Price with VAT: | £12.97200 |

