
98850 | |
|---|---|
DigiKey Part Number | 2267-98850-ND |
Manufacturer | |
Manufacturer Product Number | 98850 |
Description | NYLON CABLE TIES 3.6X205MM GRN P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 0.140" (3.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | - | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.55000 | £24.55 |
| Unit Price without VAT: | £24.55000 |
|---|---|
| Unit Price with VAT: | £29.46000 |

