
91165 | |
|---|---|
DigiKey Part Number | 2267-91165-ND |
Manufacturer | |
Manufacturer Product Number | 91165 |
Description | QUIK-APPLY NYLON STRAPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.00" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | - | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.47000 | £5.47 |
| Unit Price without VAT: | £5.47000 |
|---|---|
| Unit Price with VAT: | £6.56400 |

