
W2M56R0J | |
|---|---|
DigiKey Part Number | 118-W2M56R0JCT-ND - Cut Tape (CT) 118-W2M56R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W2M56R0J |
Description | RES 56 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14000 | £1.40 |
| 25 | £0.11840 | £2.96 |
| 50 | £0.10460 | £5.23 |
| 100 | £0.09300 | £9.30 |
| 250 | £0.08020 | £20.05 |
| 500 | £0.07222 | £36.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06541 | £65.41 |
| 2,000 | £0.05963 | £119.26 |
| 3,000 | £0.05665 | £169.95 |
| 5,000 | £0.05329 | £266.45 |
| 7,000 | £0.05128 | £358.96 |
| 10,000 | £0.04932 | £493.20 |
| 12,000 | £0.04838 | £580.56 |
| 24,000 | £0.04516 | £1,083.84 |
| 25,000 | £0.04498 | £1,124.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

