SF-2410SP125W-2 | |
---|---|
DigiKey Part Number | SF-2410SP125W-2TR-ND - Tape & Reel (TR) SF-2410SP125W-2CT-ND - Cut Tape (CT) SF-2410SP125W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP125W-2 |
Description | FUSE BRD 1.25A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP125W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 1.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.065 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.94000 | £0.94 |
5 | £0.78600 | £3.93 |
10 | £0.72600 | £7.26 |
50 | £0.60520 | £30.26 |
100 | £0.55920 | £55.92 |
250 | £0.50368 | £125.92 |
500 | £0.46520 | £232.60 |
1,000 | £0.42947 | £429.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £0.39629 | £792.58 |
4,000 | £0.36548 | £1,461.92 |
6,000 | £0.34847 | £2,090.82 |
10,000 | £0.33915 | £3,391.50 |
Unit Price without VAT: | £0.94000 |
---|---|
Unit Price with VAT: | £1.12800 |