PWR4413 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4413CR015F

Digi-Key Part Number
PWR4413CR015F-ND
Manufacturer
Manufacturer Product Number
PWR4413CR015F
Description
RES 0.015 OHM 1% 3W RADIAL
Detailed Description
15 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Product Status
Obsolete
Resistance
15 mOhms
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Element
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 325°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.600" L x 0.157" W (15.24mm x 4.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package500