- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
CRA2512-LAB1 | ||
---|---|---|
Digi-Key Part Number | CRA2512-LAB1-ND | |
Manufacturer | ||
Manufacturer Product Number | CRA2512-LAB1 | |
Description | RESISTOR KIT 0.01-0.1 3W 12PCS | |
Detailed Description | Metal Film Resistor Kit 0.01 ~ 0.1 Ohm ±1% 3W Surface Mount 12 Pieces (6 Values - 2 Each) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 0.01 ~ 0.1 | |
Power (Watts) | 3W | |
Tolerance | ±1% | |
Features | Current Sense, Moisture Resistant | |
Quantity | 12 Pieces (6 Values - 2 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 2512 (6432 Metric) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRA2512 Series |
Environmental Information | REACH 219 Cert |
Mfg CAD Models | CRA2512.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Description |
---|---|
CRA2512-FZ-R010ELF | RES 0.01 OHM 1% 3W 2512 |
CRA2512-FZ-R100ELF | RES 0.1 OHM 1% 3W 2512 |
CRA2512-FZ-R050ELF | RES 0.05 OHM 1% 3W 2512 |
CRA2512-FZ-R020ELF | RES 0.02 OHM 1% 3W 2512 |
CRA2512-FZ-R040ELF | RES 0.04 OHM 1% 3W 2512 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address