CR2512-F/-1R00ELF | |
---|---|
DigiKey Part Number | 118-CR2512-F/-1R00ELFTR-ND - Tape & Reel (TR) 118-CR2512-F/-1R00ELFCT-ND - Cut Tape (CT) 118-CR2512-F/-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-F/-1R00ELF |
Description | RES SMD 1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.17000 | £0.17 |
10 | £0.08600 | £0.86 |
100 | £0.05640 | £5.64 |
1,000 | £0.03746 | £37.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | £0.02964 | £118.56 |
8,000 | £0.02782 | £222.56 |
12,000 | £0.02571 | £308.52 |
20,000 | £0.02556 | £511.20 |
28,000 | £0.02266 | £634.48 |
40,000 | £0.02258 | £903.20 |
100,000 | £0.02161 | £2,161.00 |
200,000 | £0.02150 | £4,300.00 |
Unit Price without VAT: | £0.17000 |
---|---|
Unit Price with VAT: | £0.20400 |