CR2010-F/-1R00ELF

DigiKey Part Number
118-CR2010-F/-1R00ELFTR-ND - Tape & Reel (TR)
118-CR2010-F/-1R00ELFCT-ND - Cut Tape (CT)
118-CR2010-F/-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2010-F/-1R00ELF
Description
RES SMD 1 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.16300£1.63
50£0.11180£5.59
100£0.09620£9.62
500£0.07062£35.31
1,000£0.06256£62.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02802£112.08
Manufacturers Standard Package