CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-F/-3R90ELF

DigiKey Part Number
118-CR1206-F/-3R90ELFTR-ND - Tape & Reel (TR)
118-CR1206-F/-3R90ELFCT-ND - Cut Tape (CT)
118-CR1206-F/-3R90ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-F/-3R90ELF
Description
RES SMD 3.9 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 24,650
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.03400£0.34
100£0.01770£1.77
1,000£0.01056£10.56
2,500£0.00961£24.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00805£40.25
10,000£0.00653£65.30
15,000£0.00569£85.35
25,000£0.00485£121.25
35,000£0.00483£169.05
50,000£0.00481£240.50
125,000£0.00476£595.00
250,000£0.00472£1,180.00
500,000£0.00470£2,350.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600