CG0402MLA-14KG | |
---|---|
DigiKey Part Number | CG0402MLA-14KGTR-ND - Tape & Reel (TR) CG0402MLA-14KGCT-ND - Cut Tape (CT) CG0402MLA-14KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLA-14KG |
Description | VARISTOR 18V 20A 0402 |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.3 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20.7 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |