BMA250 SHUTL | |
---|---|
DigiKey Part Number | 828-1024-ND |
Manufacturer | |
Manufacturer Product Number | BMA250 SHUTL |
Description | SHUTTLE BOARD BMA250 |
Customer Reference | |
Detailed Description | BMA250 Accelerometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | BMA250 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |