
PLP1-175 | |
---|---|
DigiKey Part Number | PLP1-175-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-175 |
Description | LIGHT PIPE PNL 3MM LENS 0.175" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.95000 | £0.95 |
10 | £0.67200 | £6.72 |
100 | £0.50200 | £50.20 |
500 | £0.42668 | £213.34 |
1,000 | £0.40204 | £402.04 |
2,000 | £0.38115 | £762.30 |
5,000 | £0.35834 | £1,791.70 |
10,000 | £0.34414 | £3,441.40 |
Unit Price without VAT: | £0.95000 |
---|---|
Unit Price with VAT: | £1.14000 |