cms-photo-not-available

TIC4000-00-00-600CC

Digi-Key Part Number
TIC4000-00-00-600CC-ND
Manufacturer
Bergquist
Manufacturer Product Number
TIC4000-00-00-600CC
Supplier
Description
TIC 4000 600CC CARTRIDGE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermal Non-Silicone Grease 600cc Container
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Package
Bulk
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
600cc Container
Usable Temperature Range
302°F (150°C)
Color
Gray
Thermal Conductivity
4.00W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
Shipped from Digi-Key
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3214.90.5000
Bulk
QtyUnit PriceExt Price
1£10,776.23000£10,776.23
Additional Resources
AttributeDescription
Standard Package1