SP900S-54, 58, SP900EAAC-54, 58
SP900S-54, 58, SP900EAAC-54, 58
TO-220_58

SP900S-0.009-AC-58

Digi-Key Part Number
BER183-ND
Manufacturer
Bergquist
Manufacturer Product Number
SP900S-0.009-AC-58
Supplier
Description
THERM PAD 19.05MMX12.7MM W/ADH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermal Pad Pink 19.05mm x 12.70mm Rectangular Adhesive - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Package
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
0.61°C/W
Thermal Conductivity
1.6W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.90.5060
Bulk
QtyUnit PriceExt Price
1£0.28000£0.28
10£0.25300£2.53
50£0.22720£11.36
100£0.20090£20.09
500£0.17470£87.35
1,000£0.13102£131.02
5,000£0.11355£567.75
Additional Resources
AttributeDescription
Other Names
Q9882823
SP900EAAC-58
2191185
BG426646
SP900S0009AC58
SP900SAC-58
SP900AC-58
BER183
Standard Package100