cms-photo-not-available

SP400-0.009-00-1212

Digi-Key Part Number
SP400-0.009-00-1212-ND
Manufacturer
Bergquist
Manufacturer Product Number
SP400-0.009-00-1212
Supplier
Description
THERMAL INSULATOR 12" X 12" SHEE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermal Pad Gray 304.80mm x 304.80mm Square -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Package
Bulk
Part Status
Active
Usage
TO-220
Type
Conductive Insulator Pad
Shape
Square
Outline
304.80mm x 304.80mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
1.40°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
Bulk
QtyUnit PriceExt Price
100£10.09350£1,009.35
Additional Resources
AttributeDescription
Other Names
2167743
BG97134
Standard Package100