cms-photo-not-available

Q3-0.005-00-25

Digi-Key Part Number
BER127-ND
Manufacturer
Bergquist
Manufacturer Product Number
Q3-0.005-00-25
Supplier
Description
THERM PAD 25.4MMX6.6MM BLACK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermal Pad Black 25.40mm x 6.60mm Round -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Package
Bulk
Part Status
Active
Usage
DO-5
Type
Pad, Sheet
Shape
Round
Outline
25.40mm x 6.60mm
Thickness
0.0050" (0.127mm)
Material
Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Black
Thermal Resistivity
0.35°C/W
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
Bulk
QtyUnit PriceExt Price
15,000£0.03640£546.00
Additional Resources
AttributeDescription
Other Names
BER127
Q3-25
Standard Package100