GPVOU-0.125-01-0816
GPVOU-0.125-01-0816
GPVOU-0.125-01-0816

GPVOU-0.125-01-0816

Digi-Key Part Number
BER302-ND
Manufacturer
Bergquist
Manufacturer Product Number
GPVOU-0.125-01-0816
Supplier
Description
THERM PAD 406.4MMX203.2MM BK/GRY
Detailed Description
Thermal Pad Black, Gray 406.40mm x 203.20mm Rectangular Tacky - One Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Package
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.125" (3.18mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Black, Gray
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Other Names
BER302
GPVOU0125010816
Standard Package1