cms-photo-not-available

EAGLE TEST HAR5473G REV.3

Digi-Key Part Number
EAGLETESTHAR5473GREV.3-ND
Manufacturer
Bergquist
Manufacturer Product Number
EAGLE TEST HAR5473G REV.3
Supplier
Description
GP5000S35-0.020-02-XXX
Detailed Description
Thermal Pad - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
Part Status
Active
Usage
-
Type
-
Shape
-
Outline
-
Thickness
-
Material
-
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
EAGLETESTHAR5473GREV.3-ND
QtyUnit PriceExt Price
1£11.78000£11.78
Additional Resources
AttributeDescription
Other Names
EAGLE TEST HAR5473G REV.3-ND
EAGLETESTHAR5473GREV.3
PN0006191
Q8990595
Q9482170
Q9482170A
Standard Package1