cms-photo-not-available

400457

Digi-Key Part Number
BER323-ND
Manufacturer
Bergquist
Manufacturer Product Number
400457
Supplier
Description
TOUCH SCREEN RESISTIVE 12.1"
Detailed Description
Resistive Touch Screen Overlay 12.1" (307.34mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bergquist
Series
-
Package
Box
Part Status
Obsolete
Length
9.96" (252.90mm)
Width
0.10" (2.47mm)
Height
7.54" (191.40mm)
Interface
-
Type
Resistive
Diagonal Screen Size
12.1" (307.34mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.5100
Additional Resources
AttributeDescription
Other NamesBER323
Standard Package10